• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SBR 50 A 150 45016215 Sandpaper roll Grit size 150 (Ø x L) 194 mm x 50 m 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 75 mmAbrasive:A
Product type

Sandpaper roll

Grit size

150

Length

50 m

Width

50 mm

(Ø)

194 mm

Content

1 pc(s)

Dim

(Ø x L) 194 mm x 50 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442080 PFERD TOOLS SBR 50 A 150 45016215 Sandpaper roll Grit size 150 (Ø x L) 194 mm x 50 m 1 pc(s)

Description

The fabric brown is suitable for universal use with high stress during the treatment of alloyed and unalloyed steels as well as non-ferrous metals. The carton has a tear-off edge for cutting the sanding belt pieces at the workplace.SBR 25, SBR 40 and SBR 50 correspond to form B, ISO 3366. SBR 100 conforms to form A, ISO 3366.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.