• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SE 12 DIN10/G28 86200333 Soul 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS soul SE 12 DIN10/G28

  • Design: System flexible shaft 12

Technical specifications

  • Technical data
  • - PFERD TOOLS type: SE 12 DIN10/G28
  • - Speed range, from: 850 RPM
  • - Speed range, up to: 12000 RPM
  • - Design: System flexible shaft 12
  • - Metric width: 12 mm
  • - Drive-side coupling, DIN: 10
  • - Workpiece-side coupling Ø metric: 7.5 mm
  • - Handpiece coupling G: 28
  • - Length metric: 2102 mm
  • - Net weight: 1.3 kg
  • - Ø drive-side coupling [mm]: M10
  • - Hand-side coupling Ø [mm]: 7.5/5.85
  • - ø Outer metric: 12 mm
  • - Height: 12 mm
Product type

Soul

Length

2102 mm

Weight

1.3 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773083 PFERD TOOLS SE 12 DIN10/G28 86200333 Soul 1 pc(s)

Description

Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Replacement core for BW 12 DIN 10/G28.

Application recommendations:
- Speed and power range should not be exceeded.
- It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts.
- When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.

This text is machine translated.

Hints

Special lengths on request.
Souls and hoses with double-sided sliding connection upon request.