• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SE 4 PST-T DIN10/M4 1,5 m 87101802 Soul 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS soul SE 4 PST-T DIN10/M4 1.5m

  • Special flexible shaft

Technical specifications

  • - PFERD TOOLS type: SE 4 PST-T DIN10/M4 1.5m
  • - Speed range, from: 1500 RPM
  • - Speed range, up to: 7650 RPM
  • - Metric width: 4 mm
  • - Drive-side coupling, DIN: 10
  • - Length metric: 1528 mm
  • - Net weight: 0,124 kg
  • - Ø drive-side coupling [mm]: M10
  • - ø Outer metric: 4 mm
  • - ø Thread: M4
  • - Ø Tool holder: 4 mm
  • - Height: 4 mm
Product type

Soul

Length

1528 mm

Weight

0.124 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773111 PFERD TOOLS SE 4 PST-T DIN10/M4 1,5 m 87101802 Soul 1 pc(s)

Description

These special flexible shafts have no handle for tool attachment and are especially flexible in the front area. The polishing tools POLISTAR-TUBE are fixed directly on the soul of the flexible shaft with screws (INOX version). POLINOX PNST grinding stars are screwed on with adapter AD M4 or adapter AD M5 (accessory). This combination is excellent for step-by-step fine grinding and cleaning of the inner surfaces of pipes and pipe bends. Both pipe bend ends can be deburred from the insertion side. The flexible shaft PST-T is suitable for the internal grinding of the pipe. Ready to install spare core for BW 4 PST-T DIN 10/M4 1.5 m .

Application recommendations:
- Flexible shaft motors with continuous speed control are recommended as the drive.
- Before inserting POLISTAR TUBE with the shaft into the tube, the tool should be preformed and adjusted to the tube diameter.
- For the moment of insertion it is recommended to reduce the respective insert speed of the POLISTAR TUBE.
- If possible, the grinding of pipes with more than three pipe arches should be done from both ends of the pipe.
- When the tool blades are removed at the end of the pipe, they can be retracted in rotation. The pipe end is deburred with the rear of the POLISTAR TUBE and the pipe is also ground inside in the reverse motion.
- All flex shaft drives with speed range 7,650 - 1,500 RPM and flexible shaft connection DIN 10 can be used.

This text is machine translated.

Hints

Special lengths on request.
Observe the recommended and maximum permissible speeds of the engine speed adjustment tools.