User & Safety Instructions 3773080 PFERD TOOLS SE 7 DIN10/G22 86200309 Soul 1 pc(s)
Description
Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Replacement core for BW 7 DIN 10/G22.
Application recommendations: - Speed and power range should not be exceeded. - It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts. - When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.
This text is machine translated.
Hints
Special lengths on request.
Souls and hoses with double-sided sliding connection upon request.
Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Replacement core for BW 7 DIN 10/G22.
Application recommendations: - Speed and power range should not be exceeded. - It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts. - When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.
This text is machine translated.
Hints
Special lengths on request.
Souls and hoses with double-sided sliding connection upon request.