• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SE DA 27 DIN 10/G22 80900244 Spare core 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS spare core SE DA 27 DIN10/G22

  • G slide connection: 22

Technical specifications

  • - PFERD TOOLS type: SE DA 27 DIN10/G22
  • - Metric width: 7 mm
  • - Electrical connection G: 22
  • - Length metric: 125 mm
  • - Net weight: 0,035 kg
  • - ø Outer metric: 7 mm
  • - Height: 7 mm
Product type

Spare core

Length

125 mm

Weight

0.035 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773031 PFERD TOOLS SE DA 27 DIN 10/G22 80900244 Spare core 1 pc(s)

Description

Ready to install spare core for the direct connection (DA).


This text is machine translated.