• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SET UGT HSS DIN 335 C90° 5TLG 25202191 Countersink set 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS Cylinder

1/4
Product type
Countersink set
DIN standard
DIN 335-C
Ø
6.3 mm
10.4 mm
16.5 mm
20.5 mm
25 mm
Material
HSS
Material suitability
Steel
Non-ferrous metal
Cast steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Drilling and countersink tools set UGT HSS DIN335 C90° 5

  • Very high removal rate and optimal chip removalBurr-free results even at low cutting speedsLong lifeHigh surface quality of the work pieceCan be used universally on almost all materialsVery quietLow lowering forces with good surface finishSpecially developed geometry with wide grooves for optimum chip and heat dissipation

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

Ø

6.3 mm

10.4 mm

16.5 mm

20.5 mm

25 mm

Angle

90°

Material

HSS

Material suitability

Steel

Non-ferrous metal

Cast steel

Tool holder

Cylinder shank

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626784 PFERD TOOLS SET UGT HSS DIN 335 C90° 5TLG 25202191 Countersink set 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS Cylinder

Description

The sets contain high performance tools with a countersink angle of 90° for sinking 90° screws for all common materials such as steel, cast steel and non-ferrous metals. The countersinks with inequality (UGT) are characterized by a specially developed geometry with wide gaps and thus enable optimum chip and heat removal, high smoothness and optimum work results. The break-proof plastic box protects the tools against dirt and damage.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.