• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SET UGT HSSE DIN 335 C90° 6TLG 25202195 Countersink set 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm H

1/3
Product type
Countersink set
DIN standard
DIN 335-C
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSSE-Co 5
Material suitability
Steel (high alloyed)
Stainless steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Drilling and countersink tools set UGT HSSE DIN335 C90° 6

  • Very high removal rate and optimal chip removalBurr-free results even at low cutting speedsLong lifeHigh surface quality of the work pieceCan be used universally on almost all materialsVery quietLow lowering forces with good surface finishSpecially developed geometry with wide grooves for optimum chip and heat dissipation

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSSE-Co 5

Material properties

high alloyed

cobalt

Material suitability

Steel (high alloyed)

Stainless steel

Tool holder

Cylinder shank

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626799 PFERD TOOLS SET UGT HSSE DIN 335 C90° 6TLG 25202195 Countersink set 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm H

Description

The kits include high performance tools with a 90° drop angle for lowering 90° screws for particularly tough and hard materials such as alloyed and high-strength steel and stainless steel (INOX). The countersinks with inequality (UGT) are characterized by a specially developed geometry with wide gaps and thus enable optimum chip and heat removal, high smoothness and optimum work results. High durability and temperature-resistant execution by co-component. The break-proof plastic box protects the tools against dirt and damage.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.