• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SKHS SW 5 mm Allen key Spanner size (metric): 5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0,059 kg
  • Wrench size: 5 mm
Product type

Allen key

Spanner size

5 mm

Weight

0.059 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773117 PFERD TOOLS SKHS SW 5 mm Allen key Spanner size (metric): 5 mm

Description

PFERD TOOLS offer different hexagonal wrench (SKS) with different wrench sizes (SW). Hexagonal handle spanner with width across flats 5 mm.

This text is machine translated.