• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SWT 10 G28 87101531 Satin angle drive 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - PFERD TOOLS type: SWT 10 G28
  • - Drive speed n max.: 18000 RPM
  • - Output speed at n max.: 12000 RPM
  • - Gear ratio: 1.53:1
  • - Metric width: 40 mm
  • - Handpiece coupling G: 28
  • - Tool holder, width: 100
  • - Length metric: 173 mm
  • - Net weight: 1,901 kg
  • - ø Outer metric: 215 mm
  • - ø Thread: M14
  • - Ø Tool holder: 19 mm
  • - Height: 215 mm
Product type

Satin angle drive

Length

173 mm

Weight

1.901 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773108 PFERD TOOLS SWT 10 G28 87101531 Satin angle drive 1 pc(s)

Description

Can be connected to all flexible shafts with connection G28 (instead of hand piece). Shaft connection can be rotated 360°. With spindle thread M14 and tool receptacle 19 x 100 mm [ø x width]. Hand guard, anti-vibration handle, removable working spindle.

This text is machine translated.