• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS WHA 7 90° G22 STV 86300131 Angle Handpiece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS angle hand piece WHA 7 90° G22 STV with 6 mm collet for rigid extension Max. RPM 17,100

  • Design: Compact design

Technical specifications

  • - PFERD TOOLS type: WHA 7 90° G22 STV
  • - Max. RPM 17100 RPM
  • - Clamp clamp group: 6
  • - Gear ratio: 1:1
  • - Design: Compact design
  • - Metric width: 38 mm
  • - Workpiece-side coupling Ø metric: 22 mm
  • - Handpiece coupling G: 22
  • - Incl. Ø Collet [mm]: 6
  • - Length metric: 165 mm
  • - Net weight: 0,808 kg
  • - Hand-side coupling Ø [mm]: 22
  • - ø Outer metric: 67 mm
  • - Angle head: 90°
  • - Height: 67 mm
Product type

Angle Handpiece

Length

165 mm

Weight

0.808 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773098 PFERD TOOLS WHA 7 90° G22 STV 86300131 Angle Handpiece 1 pc(s)

Description

Angle handpiece in 90°-design with 6 mm chuck and friction clutch G22/Ø 22 mm, suitable for rigid extensions with sliding connection B22. 1 PZ size 6 6 mm, 2 spanner (1x EM SW 11 mm, 1x EM SW  14 mm ).

Benefits:
- Robust Inox version for use with rigid extensions. Can be connected to all flexible shafts with sliding connection G22.

This text is machine translated.

Features

  • Robust Inox finish for use with fixed extensions. Can be connected to all flexible shafts with sliding connection G22.