The easy access to the environment-friendly energy generation!
This kit is ideal for use in windy locations. In the fall, when there is less sun for the solar panel, the system through the efficient wind generator is supplied. It allows the reliable supply of 12 V consume, such as LED lamps, radios or 12V pumps. If you also have a 230 V inverter, you can operate even greater electrical appliances - almost like home. Due to its ease of installation and commissioning, this set also designed specifically for use in the garden house, mountain hut, traffic control system, measuring station, boat, camping and many other areas.
Wind generator HY -400-12
This wind generator is perfectly suitable for use in the self-sustaining systems or in combination with solar modules or water power systems.
Five symmetrically bent aerodynamic rotor blades guarantee maximum energy yield at low wind speeds, work quietly and with minimum vibration. A highly-developed electromagnetic aerodynamic rotor brake system is also part of this system concept and provides for reliable and safe operation.
The patented rotor is made from high-quality stainless steel. On the rotor shaft are Neodymium permanent magnet attached, the unique multi-pin and winding design reduces the torque at the start. Closed SKF ball bearing and coated parts guarantee a long service life and low maintenance effort.
Solar Module Sun Plus 100 S
The Solar Module Sun Plus is suitable for industrial and private use. Due to the double framing with anodised aluminum, it is particularly resistant to scratching. The connection box is the same large modules and allows a user-friendly and safe installation. The crystalline cells are in low-iron oxide 3.2 mm strong crystal glass and double-layered high-resistant film.
Hybrid charge controller HY-WSC 04-12
The highly-developed wind/Solar hybrid controller is specially designed for power distance Wind/Solar hybrid systems such as street lights, island systems, etc., have been developed and supports the wind generator and solar cells in the battery safely and reliably.
The practical design, the easy handling, LC-display and perfect protection functions at high charging efficiency and the lowest power consumption, as well as long life and cost efficiency leave nothing to be desired.
Solar Battery Sun-Store 150
Powerful solar battery with very robust and waterproof casing. Due to the binding of electrolytes in a glass fiber fleece is this lead-acid battery leak proof and ideal for mobile power supply. Achieved the highest efficiency and an extremely long life.
Typical applications are UPS. Telecommunications Systems, emergency backup power, signal systems, electronic devices and equipment, dc power supply, even control system, etc. The Fixed-cycle battery is to a lifetime of 10 years. The housing is made of flame-retardant ABS plastic.
This text is machine translated.