
Highlights & Details
Solar battery active power Eco Store 100
- Maintenance-free and leak-proof
- Low self discharge
- Suitable for cyclic operation
Technical specifications
- Temperature range: -20 to +55 °C
- Product type
Solar light battery (rechargeable)
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
100 Ah
- Features
Low self-discharge levels
Maintenance-free
High number of charge cycles
- Connector
Cone pin
- Width
35.2 cm
- Height
23.6 cm
- Depth
17.1 cm
- Weight
31 kg
- Type
Eco Store 100
- Rechargeable
Yes
- Dim
(W x H x D) 35.2 x 23.6 x 17.1 cm
- Range of use
Solar panels
Documents & Downloads
Datasheet
Datasheet 1720063 Phaesun Eco Store 100 340267 Solar light battery (rechargeable) 12 V 100 Ah VRLA gel (W x H x D) 35.2 x 23.6 x 17.1 cm C
User & Safety Instructions
User & Safety Instructions 1720063 Phaesun Eco Store 100 340267 Solar light battery (rechargeable) 12 V 100 Ah VRLA gel (W x H x D) 35.2 x 23.6 x 17.1 cm C
Description
Typical applications are UPS, telecommunication systems, emergency backup power, signal systems, electronic devices and equipment, dc power supply, even control system, etc. The Fixed-cycle battery is filled, and supplied precharged.
This text is machine translated.
Features
- High power density
- Maintenance free
- Leak-proof
- Low self discharge
- Can be used in any position.
- Suitable for cyclic operation
- Micro-porous bag separator
- Internal Gasrekombination
- Vibration-resistant Konstriktion
- Filled and pre-charged
- With carrying handles and transverse bar
- Gray Housing PP
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



