• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaetus 3D printer nozzle Suitable for (3D printer): Prusa MK3.9, Prusa MK4, Prusa XL, Prusa Cone One / +, Prusa Cone On

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phaetus SiC NexTruder Prusa Nozzle 0.6 mm - Silicon Carbide nozzle for abrasive filaments

  • Silicon carbide nozzle + thermal bridge
  • EndCoat™ coating
  • Higher wear protection
  • Longer life
  • High-flow pressure with up to 21 mm³/s.
  • Suitable for Prusa MK4, MK4S, XL, MK3.9/MK3.9S
  • Nozzle diameter: 0.6 mm

Technical specifications

Type

3D printer nozzle

Product type

3D printer nozzle

Suitable for

Prusa MK3.9

Prusa MK4

Prusa XL

Prusa Cone One / +

Prusa Cone One L

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779868 Phaetus 3D printer nozzle Suitable for (3D printer): Prusa MK3.9, Prusa MK4, Prusa XL, Prusa Cone One / +, Prusa Cone On

Description

Silicon carbide nozzle + heat bridge with EndCoat™ coating

Achieve a double level of wear and extend the lifespan considerably.

The life of the hot end is 7 times longer than with a conventional hardened steel nozzle.

In addition to conventional filaments such as PLA, ABS, PETG and TPU, the system specializes in printing composite filaments for industrial applications.

It is particularly suitable for the processing of composite filaments with abrasive additives such as carbon and glass fibers (CF and GF filaments), metal, wood, boron carbide, tungsten and phosphorus pigments.

Compatibility
- Prusa MK4, MK4S
- Prusa XL
- Prusa MK3.9/MK3.9S

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?