• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaetus Hotend Suitable for (3D printer): BambuLap Conch Hotend R01.18.6337H00.01.00.00.00

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phaetus Conch Hotend™ H2D for Bambu Lab H2D / H2C / H2S and A1/A1 mini - 0.4mm

  • EndCoat Ultra – Wear-resistant coating
  • Higher durability
  • Copper heat block (up to 500°C)
  • Ceramic thermal barrier for stable extrusion
  • Optimised cooling for avoiding blockages
  • Smooth internal bore (Ra ≤ 0.2 μm)
  • High-flow pressure with up to 50 mm³/s.
  • 25% higher flow rate
  • Nozzle diameter: 0.4 mm

Technical specifications

Type

Hotend

Product type

Hotend

Suitable for

BambuLap

Nozzle Ø

0.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779865 Phaetus Hotend Suitable for (3D printer): BambuLap Conch Hotend R01.18.6337H00.01.00.00.00

Description

Optimized flow rate
up to 50 mm³/s.

Temperature resistance
Up to 350 °C.

Improved material for high wear resistance
The EndCoat™ nozzle with a coating hardness of HV3300 increases the life of the hot-end by 2.5 times compared to conventional hardened steel nozzles.

It is particularly suitable for the processing of composite filaments with abrasive additives such as carbon and glass fibers (CF and GF filaments), metal, wood, boron carbide, tungsten and phosphorus pigments.

Compatibility
- Bambu Lab H2D/H2C/H2S
- Bamboo Lab A1/A1 mini
- 0.4mm

This text is machine translated.

Scope of delivery

  • 1 x Conch Hotend
  • 1 x H5 open-end wench/open-end wrench
  • 1 x H3 box end notch/box spanner

What kind of 3D Printer Spares & Accessories are you looking for?