Phaetus Conch Hotend™ H2D for Bambu Lab H2D / H2C / H2S and A1/A1 mini - 0.6mm
EndCoat Ultra – Wear-resistant coating
Higher durability
Copper heat block (up to 500°C)
Ceramic thermal barrier for stable extrusion
Optimised cooling for avoiding blockages
Smooth internal bore (Ra ≤ 0.2 μm)
High-flow pressure with up to 50 mm³/s.
25% higher flow rate
Nozzle diameter: 0.6 mm
Technical specifications
Type
Hotend
Product type
Hotend
Suitable for
BambuLap
Nozzle Ø
0.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779866 Phaetus Hotend Suitable for (3D printer): BambuLap Conch Hotend R01.18.6337H00.02.00.00.00
Description
Optimized flow rate up to 50 mm³/s.
Temperature resistance Up to 350 °C.
Improved material for high wear resistance The EndCoat™ nozzle with a coating hardness of HV3300 increases the life of the hot-end by 2.5 times compared to conventional hardened steel nozzles.
It is particularly suitable for the processing of composite filaments with abrasive additives such as carbon and glass fibers (CF and GF filaments), metal, wood, boron carbide, tungsten and phosphorus pigments.
Improved material for high wear resistance The EndCoat™ nozzle with a coating hardness of HV3300 increases the life of the hot-end by 2.5 times compared to conventional hardened steel nozzles.
It is particularly suitable for the processing of composite filaments with abrasive additives such as carbon and glass fibers (CF and GF filaments), metal, wood, boron carbide, tungsten and phosphorus pigments.