• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaetus Hotend Suitable for (3D printer): FlashForge Adventurer 5M, FlashForge Adventurer 5M Pro Conch Hotend R01.18.624

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phaetus Conch Hotend® AD5M 0.25mm - Extremely wear-resistant hot end with EndCoat™ nozzle for Flashforge AD5M and AD5M Pro

  • Compatible with Flashforge Adventure 5M / 5M Pro
  • High-flow pressure up to 43 mm³/s.
  • Change of nozzle in 30 seconds
  • Wear-resistant EndCoat coating
  • Nozzle has up to 2.5 times longer service life
  • Improved cooling to prevent blockages
  • Plug-&-Play installation
  • Nozzle diameter: 0.25 mm

Technical specifications

Type

Hotend

Product type

Hotend

Suitable for

FlashForge Adventurer 5M

FlashForge Adventurer 5M Pro

Nozzle Ø

0.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779869 Phaetus Hotend Suitable for (3D printer): FlashForge Adventurer 5M, FlashForge Adventurer 5M Pro Conch Hotend R01.18.624

Description

Optimized flow rate
up to 43 mm³/s.

Temperature resistance
Up to 280 °C.

Improved material for high wear resistance
The EndCoat™ nozzle with a coating hardness of HV3300 increases the life of the hot-end by 2.5 times compared to conventional hardened steel nozzles.

It is particularly suitable for the processing of composite filaments with abrasive additives such as carbon and glass fibers (CF and GF filaments), metal, wood, boron carbide, tungsten and phosphorus pigments.

This text is machine translated.

Scope of delivery

  • 1 x H7 open-end Wrench / wrench; Heat conductive paste

What kind of 3D Printer Spares & Accessories are you looking for?