• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phanteks PH-F140M25R_G2_DWT01 PC fan Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phanteks PH-F140M25R_G2_DWT01 PC fan

  • 140 mm PWM fan in black
  • Daisy-chain for cables that are less visible
  • Optimized for use in front of radiators or behind mesh

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

40.95 dBa

Noise emission

40.1 dBa - 50 dBa

Rotational speed (min.)

350 U/min

Air discharge

170.02 m³/h

Rotational speed (max.)

1800 U/min

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414576 Phanteks PH-F140M25R_G2_DWT01 PC fan Black

Description

140-pack of 3 mm PWM fans, with addressable RGB LEDs, max. 1,800 rpm, max. 170.02 m³/h and max. 2.04 mmH2O, daisy chaining possible, only one connection cable is required, reverse blade

This text is machine translated.

Features

  • Digitally addressable RGB LEDs and infinity mirror
  • Reverse Blade for clean optics and good airflow
  • Max. 1,800 rpm speed at 40.95 dB(A)
  • 170.02 m³/h max. Delivery volume and max. 2.04 mmH2O static pressure
  • Rubber pads at the corner points for decoupling annoying vibrations

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.