• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong PPL36U-240 Bench PSU (fixed voltage) 24 V DC 1.50 A 36 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

Bench PSU (fixed voltage)

Max. output current

1.50 A

Output voltage

24 V DC

Output current (max.) - rounded

1.5 A

Output

5.5/2.1 coaxial connector

36 W

Dim

(L x W x H) 100 x 50 x 33 mm

Cable length

1.50 m

Width

50 mm

Height

33 mm

Length

100 mm

Type

PPL36U-240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355751 Phihong PPL36U-240 Bench PSU (fixed voltage) 24 V DC 1.50 A 36 W

What kind of Fixed Voltage Mains Adapters are you looking for?