• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 16903600 Light bulb EEC F (A - G) E-27 Pear shape 4.9 W Neutral white (Ø x H) 60 mm x 107 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 16903600 Light bulb E-27 4.9 W Neutral white Pear shape

  • Power= 4.9 W
  • Total luminous flux= 470 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Light bulb

E-27

4.9 W

470 lm

Factory colour

White

Version

matte

Pear shape

Colour

Neutral white

4000 K

Colour temperature range

4000 - 4000 K

No

15000 h

Circuits

50000

Power factor

0.54

Operating voltage

240 V

Length

107 mm

(Ø)

60 mm

Content

1 pc(s)

Height

107 mm

F (A - G)

Dim

(Ø x H) 60 mm x 107 mm

Colour rendering

840

Colour rendering index

80 Ra

Bulb shape

A60

Power range

2.5 W - 4.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

470 lm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361181 Philips 16903600 Light bulb EEC F (A - G) E-27 Pear shape 4.9 W Neutral white (Ø x H) 60 mm x 107 mm 1 pc(s)

Description

Those who value pleasant lighting at a reasonable price will gladly fall back to the racing type CorePro LEDbulb. It is Ideal for general lighting applications and produces a warm light with low energy consumption.

This text is machine translated.