• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 27527000 Light bulb EEC D (A - G) G5 Tube shape 18.5 W Neutral white (Ø x L) 19 mm x 863 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 27527000 Light bulb G5 18.5 W Neutral white Tube shape

  • Power= 18.5 W
  • Neutral white

Technical specifications

Product type

Light bulb

G5

18.5 W

2800 lm

Factory colour

White

Version

matte

Tube shape

Colour

Neutral white

No

50000 h

Circuits

200000

Power factor

0.92

Operating voltage

240 V

Length

863 mm

(Ø)

19 mm

Content

1 pc(s)

D (A - G)

Dim

(Ø x L) 19 mm x 863 mm

LEDs

1 pc(s)

Bulb shape

T5

Power range

10 W - 19.9 W

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360856 Philips 27527000 Light bulb EEC D (A - G) G5 Tube shape 18.5 W Neutral white (Ø x L) 19 mm x 863 mm 1 pc(s)

Description

The Philips Master LED tube T5 220-240V are well suited as a conversion lamp for conventional T5 fluorescent lamps and can save considerable energy compared to conventional T5 fluorescent lamps.

This text is machine translated.