• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 27M2C5200W Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.3 ms DisplayPort, HDMI™ VA LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 27M2C5200W Gaming screen

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.3 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™;Height adjustable

Technical specifications

  • Screen size: 68.6 cm (27")
  • Screen technology: LCD
  • Contrast ratio 4000:1
  • 0.3114 x 0.3114 mm pixel distance
  • Pixel density: 81.68 ppi
  • HDMI version 2.0
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.5 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

280 Hz

Response time

0.3 ms

Brightness

300 cd/m²

Static contrast ratio

4000 : 1

Factory colour

Black

Interfaces

DisplayPort

HDMI™

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Height adjustable

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

Yes

HDR support

Yes

HDR format

HDR10

Width

611 mm

Height

528 mm

Depth

247 mm

Weight

5.79 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 611 x 528 x 247 mm

Display size

24 inch - 29 inch

Range of uses

Gaming

Display resolution mode

Full HD

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

22.4 W

Device depth (without stand)

90 mm

Display resolution

1920 x 1080 Pixel

Height (without base)

369 mm

Type

internal

100 x 100 mm

UKCA

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

yes

Weight (without stand)

3.97 kg

Width (without stand)

611 mm

Cable lock slot

yes

Non-operating altitude

0 - 12192 m

VESA mounting

yes

DDC/CI

yes

Height adjustment

yes

Built-in USB hub

no

Headphone outputs

1

Adjustable height (max)

13 cm

sRGB coverage (typical)

121 %

On Screen Display (OSD)

yes

NTSC coverage (typical)

108 %

Horizontal scan range

30 - 320 kHz

Flicker-free technology

yes

Low Blue Light technology

yes

Manual

yes

VESA Adaptive Sync support

yes

Low input lag

yes

HDMI

yes

HDCP

yes

Operating altitude

0 - 3658 m

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Number of OSD languages

21

Package weight

9.15 kg

Plug and Play

yes

Tilt adjustment

yes

Vertical scan range

48 - 280 Hz

Viewable size, horizontal

59.8 cm

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402296 Philips 27M2C5200W Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.3 ms DisplayPort, HDMI™ VA LCD

Description

This fast VA-monitor is for players, who need especially high speeds. The update rate of 280 Hz and 0.3 ms Smart MBR make this monitor the ideal companion in the game, when it comes to the recognition of targets and running through scenarios.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.