• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 29047100 LED (monochrome) EEC E (A - G) G24q-2 Rod shape 6.5 W = 18 W Cool white (Ø x H) 34 mm x 134 mm not dimm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 29047100 LED (monochrome) G24q-2 6.5 W = 18 W Cool white Rod shape

  • Power= 6.5 W
  • Total luminous flux= 770 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

G24q-2

6.5 W

770 lm

18 W

Factory colour

White

Version

matte

Radiation angle

120°

Rod shape

Colour

Cool white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 - 4000 K

No

30000 h

Circuits

200000

Operating voltage

220 V

230 V

240 V

Length

134 mm

(Ø)

34 mm

Content

1 pc(s)

Height

134 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 34 mm x 134 mm

Weight

100 g

Power range

5 W - 7.4 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

770 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315028 Philips 29047100 LED (monochrome) EEC E (A - G) G24q-2 Rod shape 6.5 W = 18 W Cool white (Ø x H) 34 mm x 134 mm not dimm

Description

The CorePro LED PL-C family is an outstanding LED alternative for conventional compact fluorescent lamps. This product family is available in 2 pin (EM: KVG/VVG and 230V) and 4 pin (HF: EVG and 230V) versions. With this innovative LED solution you can achieve high energy savings compared to conventional solutions.

This text is machine translated.