• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 31105300 LED (monochrome) EEC D (A - G) E-27 Pear shape 5.9 W = 60 W Warm white (Ø x H) 60 mm x 108 mm dimmable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 31105300 LED (monochrome) E-27 5.9 W = 60 W Warm white Pear shape

  • Power= 5.9 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

5.9 W

806 lm

60 W

Factory colour

White

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable (DimTone)

2200 K

Colour temperature range

2200 - 2700 K

Yes

25000 h

Circuits

20000

Operating voltage

220 V

230 V

240 V

Length

108 mm

(Ø)

60 mm

Content

1 pc(s)

Height

108 mm

D (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 60 mm x 108 mm

Colour rendering

922

Colour rendering index

95 Ra

Weight

32 g

Bulb shape

A60

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

Total luminous flux

806 lm

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315035 Philips 31105300 LED (monochrome) EEC D (A - G) E-27 Pear shape 5.9 W = 60 W Warm white (Ø x H) 60 mm x 108 mm dimmable

Description

These classic glass Master filament bulbs combine the familiar shapes of filament bulbs with the advantages of long-life LED technology. These glass LED bulbs are Ideal to create a cozy atmosphere for the customer and offer excellent light quality. Master incandescent lamps DimTone dim effect like the classic light bulbs: Your light gets warmer when dimming (2700-2200K). They also offer considerable energy savings as they consume 30% less energy than normal LED lamps. With a service life of 25,000 hours, these dimmable glass LED lamps also reduce maintenance costs.

This text is machine translated.