• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 31262300 Light bulb EEC F (A - G) E-27 Pear shape 5 W = 40 W Warm white (Ø x H) 45 mm x 87 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 31262300 Light bulb E-27 5 W = 40 W Warm white Pear shape

  • Power= 5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

E-27

5 W

470 lm

40 W

Factory colour

White

Version

matte

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Power factor

0.51

Operating voltage

240 V

Length

87 mm

(Ø)

45 mm

Content

1 pc(s)

Height

87 mm

F (A - G)

Dim

(Ø x H) 45 mm x 87 mm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

P45

Power range

5 W - 7.4 W

Total luminous flux

470 lm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361099 Philips 31262300 Light bulb EEC F (A - G) E-27 Pear shape 5 W = 40 W Warm white (Ø x H) 45 mm x 87 mm 1 pc(s)

Description

Branded quality at entry-level price The CorePro LED candle and drop-shaped lamps were developed as a replacement for incandescent lamps. It is suitable for lamps with E14 socket and also has a very attractive effect in chandeliers. LED lamps provide significant energy savings and significantly lower maintenance costs.

This text is machine translated.