• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 33976700 Light bulb EEC B (A - G) G13 Tube shape 20 W = 58 W Neutral white (Ø x L) 28 mm x 1514 mm not dimmable

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 33976700 Light bulb G13 20 W = 58 W Neutral white Tube shape

  • Power= 20 W
  • Total luminous flux= 3700 lm
  • Colour temperature= 4000 K
  • Neutral white
  • Symbol image for Philips 33976700 Light bulb EEC B (A - G) G13 Tube shape 20 W = 58 W Neutral white (Ø x L) 28 mm x 1514 mm not dimmable
  • Award image for Philips 33976700 Light bulb EEC B (A - G) G13 Tube shape 20 W = 58 W Neutral white (Ø x L) 28 mm x 1514 mm not dimmable

Technical specifications

Product type

Light bulb

G13

20 W

3700 lm

58 W

Factory colour

White

Version

matte

Radiation angle

160°

Tube shape

Colour

Neutral white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

4000 K

Colour temperature range

3300 - 5300 K

No

75000 h

Circuits

200000

Power factor

0.9

Operating voltage

240 V

Length

1514 mm

(Ø)

28 mm

Content

1 pc(s)

B (A - G)

Energy consumption

20 kWh/1000h

Dim

(Ø x L) 28 mm x 1514 mm

Operated via

CB

not cloud-enabled

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

270 g

Bulb shape

T8

Power range

20 W - 39.9 W

Colour temperature (max.)

5300 K

Colour temperature (min.)

3300 K

Total luminous flux

3700 lm

Width

1500 mm

IP20

Rating per bulb

20 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361229 Philips 33976700 Light bulb EEC B (A - G) G13 Tube shape 20 W = 58 W Neutral white (Ø x L) 28 mm x 1514 mm not dimmable

Description

Given rising energy prices and the EU's Green Dealer, the financing of energy. Efficient building renovations are still supported, many want . Make your company's lighting more sustainable. The new Philips Master LED tube ultra efficiency T8is a real breakthrough on the way to a more sustainable lighting. It directly replaces your current fluorescent lamp or LED tube and immediately offers a large reduction in energy costs as well as a much longer useful life!

This text is machine translated.