• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 34649900 Light bulb EEC D (A - G) E-27 Pear shape 13 W = 120 W Warm white (Ø x H) 70 mm x 121 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 34649900 Light bulb E-27 13 W = 120 W Warm white Pear shape

  • Power= 13 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

E-27

13 W

2000 lm

120 W

Factory colour

White

Version

clear

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

20000

Power factor

0.51

Operating voltage

240 V

Length

121 mm

(Ø)

70 mm

Content

1 pc(s)

Height

121 mm

D (A - G)

Dim

(Ø x H) 70 mm x 121 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

0

Power range

10 W - 19.9 W

Total luminous flux

2000 lm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361061 Philips 34649900 Light bulb EEC D (A - G) E-27 Pear shape 13 W = 120 W Warm white (Ø x H) 70 mm x 121 mm 1 pc(s)

Description

These CorePro LED bulbs in classical design combine the familiar shapes of the classical incandescent lamps with the advantages of the durable LED-technology. These LED bulbs with Hohem lumen value are a very simple choice for all those looking for an LED replacement for upgrade or retrofit. They offer 90% energy saving as compared to the conventional bulbs. CorePro LED bulbs with Hohem lumen value offer an outstanding light quality. You get an energy-saving LED lighting with a life span of 15,000 hours for reducing the maintenance costs.

This text is machine translated.