• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 34718200 Light bulb EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x H) 35 mm x 97 mm not dimmable 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 34718200 Light bulb E14 4.3 W = 40 W Warm white Candle shape

  • Power= 4.3 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

E14

4.3 W

470 lm

40 W

Factory colour

White

Version

matte

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

20000

Power factor

0.5

Operating voltage

240 V

Length

97 mm

(Ø)

35 mm

Content

1 pc(s)

Height

97 mm

F (A - G)

Dim

(Ø x H) 35 mm x 97 mm

Bulb shape

B35

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

Material

Glass

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361154 Philips 34718200 Light bulb EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x H) 35 mm x 97 mm not dimmable 1

Description

These LED filament candle lamps in classic design combine the familiar shapes of classic bulbs with the advantages of long-life LED technology. This LED candle lamp is a simple choice for all those looking for an LED replacement for upgrade or retrofitting. It offers 90% energy saving as compared to standard bulbs. LED bulbs made of glass offer an excellent quality of light for the stair lighting. The LED candle lamp has a service life of 15,000 hours and thus reduces the maintenance costs.

This text is machine translated.