• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 38003500 Light bulb EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 106 mm not dimmable 1 pc

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 38003500 Light bulb E-27 7 W = 60 W Warm white Pear shape

  • Power= 7 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

E-27

7 W

806 lm

60 W

Factory colour

White

Version

clear

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

20000

Power factor

0.51

Operating voltage

240 V

Length

106 mm

(Ø)

60 mm

Content

1 pc(s)

Height

106 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 60 mm x 106 mm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

A60

Power range

5 W - 7.4 W

Total luminous flux

806 lm

Material

Glass

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361797 Philips 38003500 Light bulb EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 106 mm not dimmable 1 pc