• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 44342600 Light bulb EEC F (A - G) E-27 Reflector bulb 9 W = 60 W Warm white (Ø x H) 122 mm x 134 mm not dimmable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 44342600 Light bulb E-27 9 W = 60 W Warm white Reflector bulb

  • Power= 9 W
  • Total luminous flux= 750 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

E-27

9 W

750 lm

60 W

Factory colour

White

Version

clear

Radiation angle

25°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

25000

Power factor

0.7

Operating voltage

240 V

Length

134 mm

(Ø)

122 mm

Content

1 pc(s)

Height

134 mm

F (A - G)

Dim

(Ø x H) 122 mm x 134 mm

Bulb shape

PAR38

Power range

7.5 W - 9.9 W

Total luminous flux

750 lm

IP65

Light intensity

3600 cd

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361130 Philips 44342600 Light bulb EEC F (A - G) E-27 Reflector bulb 9 W = 60 W Warm white (Ø x H) 122 mm x 134 mm not dimmable

Description

CorePro LED spot PAR are perfect for accent lighting and emit a warm light similar to halogen lamps. They can be used with most existing lamps with E27 socket and as a retrofitting solution for halogen or incandescent lamps. CorePro LED spot PAR offer significant energy savings of up to 80% as compared to conventional halogen lamps and takes care of a pleasant eye-protecting lighting. With a useful life of 15,000 hours, they reduce maintenance costs.

This text is machine translated.