• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 44915200 Light bulb EEC C (A - G) E40 Special shape 50 W Warm white (Ø x H) 71 mm x 262 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 44915200 Light bulb E40 50 W Warm white Special shape

  • Power= 50 W
  • Warm white

Technical specifications

Product type

Light bulb

E40

50 W

8100 lm

Factory colour

White

Version

clear

Special shape

Colour

Warm white

70000 h

Circuits

50000

Power factor

0.9

Operating voltage

240 V

Length

262 mm

(Ø)

71 mm

Content

1 pc(s)

Height

262 mm

C (A - G)

Dim

(Ø x H) 71 mm x 262 mm

Power range

50 W -

IP40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361179 Philips 44915200 Light bulb EEC C (A - G) E40 Special shape 50 W Warm white (Ø x H) 71 mm x 262 mm 1 pc(s)

Description

Philips Master LED SON-T for the street offers a simple and quick amortizing LED solution for the replacement of conventional SON-T/NAV-T lamps. The light distribution is almost identical to conventional solutions: The LEDs are placed at the same height as the burner of conventional SON-T/NAV-T lamps, thus making optimum use of the reflectors and optics of the existing lamp. The Master LED SON-T is available as a retrofit or for direct operation at 230V mains voltage.

This text is machine translated.