• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 44935000 Light bulb EEC D (A - G) E14 Candle shape 2.5 W = 25 W Warm white (Ø x H) 35 mm x 97 mm dimmable (Warm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 44935000 Light bulb E14 2.5 W = 25 W Warm white Candle shape

  • Power= 2.5 W
  • Total luminous flux= 340 lm
  • Warm white

Technical specifications

Product type

Light bulb

E14

2.5 W

340 lm

25 W

Factory colour

White

Version

clear

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable (Warm Glow)

Colour temperature range

2200 - 2700 K

Yes

25000 h

Circuits

20000

Power factor

0.6

Operating voltage

240 V

Length

97 mm

(Ø)

35 mm

Content

1 pc(s)

Height

97 mm

D (A - G)

Dim

(Ø x H) 35 mm x 97 mm

Colour rendering index

90 Ra

Bulb shape

B35

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

Total luminous flux

340 lm

Material

Glass

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361237 Philips 44935000 Light bulb EEC D (A - G) E14 Candle shape 2.5 W = 25 W Warm white (Ø x H) 35 mm x 97 mm dimmable (Warm

Description

With their typical classic design, these LED light bulbs combine the familiar shapes of candle and drop-shaped bulbs with the advantages of long-lasting LED technology. The product is suitable for Ideal to offer the customers a cozy atmosphere. The Master LED-lamps in candle-and-drop form can be dimmed on different light intensity and also on different color temperatures. Master value glass LED candles and drop-shaped lamps provide significant energy savings as they consume 30% less energy and provide excellent light quality compared to standard glass LED candles. With a service life of 15,000 hours, these dimmable LED candles and drop-shaped lamps also reduce maintenance costs.

This text is machine translated.