• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 70759300 Light bulb EEC F (A - G) GU10 Reflector bulb 3.9 W Neutral white (Ø x H) 50 mm x 54 mm dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 70759300 Light bulb GU10 3.9 W Neutral white Reflector bulb

  • Power= 3.9 W
  • Neutral white

Technical specifications

Product type

Light bulb

GU10

3.9 W

300 lm

Factory colour

White

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Neutral white

Light bulb features

dimmable

Yes

40000 h

Circuits

50000

Power factor

0.8

Operating voltage

240 V

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

F (A - G)

Dim

(Ø x H) 50 mm x 54 mm

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

IP20

Light intensity

600 cd

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360885 Philips 70759300 Light bulb EEC F (A - G) GU10 Reflector bulb 3.9 W Neutral white (Ø x H) 50 mm x 54 mm dimmable 1 pc(s)

Description

The best and most beautiful LED spot for the professional: . The Master LED spot Expert Color is Ideal suitable for the 24/7 operation thanks to its long service life of 40,000 hours. The Master LED spot ExpertColor creates a warm and comfortable ambience in the hospitality industry, home and restaurant. It achieves this ambience through a customized color spectrum, which is similar to that of halogen, a Hohem color reproduction index as well as a powerful dimming function. The result: A wonderful lighting experience. Moreover, the innovative lens design without frames through its clean and clear appearance is suitable for almost all interior fittings.

This text is machine translated.