• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 72133900 Light bulb EEC F (A - G) GU10 Reflector bulb 3 W = 35 W Warm white (Ø x H) 50 mm x 54 mm dimmable 1 pc(

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 72133900 Light bulb GU10 3 W = 35 W Warm white Reflector bulb

  • Power= 3 W
  • Total luminous flux= 230 lm
  • Warm white

Technical specifications

Product type

Light bulb

GU10

3 W

230 lm

35 W

Factory colour

White

Radiation angle

36°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

Colour temperature range

2700 - 2700 K

Yes

15000 h

Circuits

50000

Power factor

0.8

Operating voltage

240 V

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 50 mm x 54 mm

not cloud-enabled

Colour consistency (SDCM)

6

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

230 lm

IP20

Light intensity

500 cd

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361815 Philips 72133900 Light bulb EEC F (A - G) GU10 Reflector bulb 3 W = 35 W Warm white (Ø x H) 50 mm x 54 mm dimmable 1 pc(