• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 75029900 Light bulb EEC C (A - G) E-27 Special shape 18 W Warm white (Ø x H) 75 mm x 180 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 75029900 Light bulb E-27 18 W Warm white Special shape

  • Power= 18 W
  • Warm white

Technical specifications

Product type

Light bulb

E-27

18 W

3000 lm

Factory colour

White

Radiation angle

300°

Special shape

Colour

Warm white

No

25000 h

Circuits

15000

Power factor

0.5

Operating voltage

240 V

Length

180 mm

(Ø)

75 mm

Content

1 pc(s)

Height

180 mm

C (A - G)

Dim

(Ø x H) 75 mm x 180 mm

Power range

10 W - 19.9 W

Material

Glass

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360780 Philips 75029900 Light bulb EEC C (A - G) E-27 Special shape 18 W Warm white (Ø x H) 75 mm x 180 mm 1 pc(s)

Description

The TrueForce Core LED family is the perfect replacement for a wide range of discharge lamps. Each lamp can be operated directly with 230V. The piston of each TrueForce core is made completely of glass, as in a conventional discharge lamp. With a beam angle of 300° and protection class IP65 (waterproof) they are suitable for indoor and outdoor lighting.

This text is machine translated.