• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 78277100 Light bulb EEC F (A - G) G13 Tube shape 8 W Warm white (Ø x L) 28 mm x 603 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 78277100 Light bulb G13 8 W Warm white Tube shape

  • Power= 8 W
  • Warm white

Technical specifications

Product type

Light bulb

G13

8 W

850 lm

Factory colour

White

Tube shape

Colour

Warm white

No

30000 h

Circuits

50000

Power factor

0.9

Operating voltage

240 V

Length

603 mm

(Ø)

28 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 28 mm x 603 mm

Bulb shape

T8

Power range

7.5 W - 9.9 W

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361098 Philips 78277100 Light bulb EEC F (A - G) G13 Tube shape 8 W Warm white (Ø x L) 28 mm x 603 mm 1 pc(s)

Description

The ideal LED tubes at an entry-level price with Hohem light current for electrical installers - always with the right LED tubes on site! The Philips CorePro LED tube universal is ideal as an alternative for conventional T8 fluorescent lamps and enables considerable energy savings - no matter whether a conventional ballast or an electronic ballast is available. - ! Before installation, check whether the ECG is compatible with the LED tubes!

This text is machine translated.