• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 81933300 Light bulb EEC D (A - G) G5 Tube shape 26 W Daylight white (Ø x L) 17 mm x 1463 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 81933300 Light bulb G5 26 W Daylight white Tube shape

  • Power= 26 W
  • Daylight white

Technical specifications

Product type

Light bulb

G5

26 W

3900 lm

Factory colour

White

Version

matte

Tube shape

Colour

Daylight white

No

50000 h

Circuits

200000

Power factor

0.92

Operating voltage

240 V

Length

1463 mm

(Ø)

17 mm

Content

1 pc(s)

D (A - G)

Dim

(Ø x L) 17 mm x 1463 mm

Bulb shape

T5

Power range

20 W - 39.9 W

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360923 Philips 81933300 Light bulb EEC D (A - G) G5 Tube shape 26 W Daylight white (Ø x L) 17 mm x 1463 mm 1 pc(s)

Description

The Philips Master LED tube T5 220-240V are well suited as a conversion lamp for conventional T5 fluorescent lamps and can save considerable energy compared to conventional T5 fluorescent lamps.

This text is machine translated.