• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8711500409737 Beamer replacement bulb

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power: 100 W

Technical specifications

Product type

Beamer replacement bulb

n.rel.

100 W

Length

42 mm

(Ø)

50 mm

Total luminous flux

750 lm

3400 K

GZ 6.35

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825656 Philips 8711500409737 Beamer replacement bulb

Description

The spare bulbs come with a reflector and brackets, hence are easy to change.

Hints

N.B. Make sure you do not touch bulb or reflector when changing the bulb.