• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8711500410290 Beamer replacement bulb

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power: 250 W

Technical specifications

Product type

Beamer replacement bulb

n.rel.

250 W

Length

55 mm

(Ø)

12 mm

Total luminous flux

9800 lm

3550 K

G6.35

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825433 Philips 8711500410290 Beamer replacement bulb

Description

The spare bulbs come with a reflector and brackets, hence are easy to change.

Hints

N.B. Make sure you do not touch bulb or reflector when changing the bulb.