• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8711500881700 Electrical ballast 35 W (1 x 35 W) incl. strain relief

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 188 x 82.7 x 34.5 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

35 W

Type

Plastic housing

No

Input voltage

220 V

240 V

Enclosure (lighting ballast)

incl. strain relief

Width

82.7 mm

Height

34.5 mm

Length

188 mm

Protection class

I

Total output (max.)

35 W (1 x 35 W)

Compatible with (details)

Bulb type:HI

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825441 Philips 8711500881700 Electrical ballast 35 W (1 x 35 W) incl. strain relief

Description

The HID-PV Compact is a high-quality, compact electronic ballast for optimum and reliable operation of CDM lamps. These compact and lightweight devices are quick and easy to install, reducing downtime and installation costs.

This text is machine translated.