• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8711559731438 Ceiling Recess mount IP20

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recess mount

Mounting type

Ceiling

IP20

Length

51.5 mm

(Ø)

95 mm

Dim

(Ø x L) 95 mm x 51.5 mm

Documents & Downloads

Datasheet

Datasheet 3827177 Philips 8711559731438 Ceiling Recess mount IP20

User & Safety Instructions

User & Safety Instructions 3827177 Philips 8711559731438 Ceiling Recess mount IP20

Description

Presence sensor, based on the passive infrared (PIR) technology. Daylight-dependent switching; activated via DIP switch. Integrated switching relay for a load up to 1380 VA. Polycarbonate housing (white, RAL 9010) for ceiling installation. Electrical connection via screw contacts

This text is machine translated.