• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8718291241430 Electrical ballast 60 W (1 x 60 W)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 150 x 90 x 40 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

60 W

Type

Plastic housing

No

Input voltage

208 V

277 V

Width

90 mm

Height

40 mm

Length

150 mm

Total output (max.)

60 W (1 x 60 W)

Compatible with (details)

Bulb type:HI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825899 Philips 8718291241430 Electrical ballast 60 W (1 x 60 W)

Description

HID-Primavision Xtreme for CPO lamps are very robust, non-dimmable electronic ballasts for outdoor lighting. This highly efficient solution is particularly suitable for applications where a very long service life is required. The Xtreme range from Philips was specially developed to withstand harsh environmental conditions.

This text is machine translated.