1/2
(Ø x H) 218 mm x 157 mm
220 V AC
240 V AC
1
LED light
LED (monochrome)
157 mm
16.5 W
218 mm
Incl. ballast
Direct light emission
II
IP20 (back panel)
IK02
White
Plastic
n.rel.
80-89
White
Yes
4000 K
4000 K
2181 lm
Datasheet 3827332 Philips 8718696068496 TC KT S 20S/830 PSE WH401 T102 LED light LED (monochrome) 16.5 W White
User & Safety Instructions 3827332 Philips 8718696068496 TC KT S 20S/830 PSE WH401 T102 LED light LED (monochrome) 16.5 W White
The necessary accessories are required to use the article as described.