• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8718696068502 TC KT S 20S/840 PSE WH401 T102 LED light LED (monochrome) 16.5 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 16.5 W
  • Total luminous flux= 2279 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 218 mm x 177 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED light

Bulb type

LED (monochrome)

Height

177 mm

16.5 W

(Ø)

218 mm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Protection class

II

IP20 (back panel)

IK02

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2279 lm

Documents & Downloads

Datasheet

Datasheet 3825504 Philips 8718696068502 TC KT S 20S/840 PSE WH401 T102 LED light LED (monochrome) 16.5 W White

User & Safety Instructions

User & Safety Instructions 3825504 Philips 8718696068502 TC KT S 20S/840 PSE WH401 T102 LED light LED (monochrome) 16.5 W White

Description

Surface-mounted, D218 mm, polycarbonate, white, surface, Power supply, DC compatible for central emergency lighting, 2279 lm, 16.5 W, 138 lm/W, 4000 K, (0.38, 0.38) SDCM 5, radiation angle (90°), high-gloss reflector, IP20 | Keep away fingers, IK02 | 0.2 J standard, protection class II, 2 connectors, 2-pin, through wiring, 1 phase

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.