• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8718696374481 LL500Z SMB WH Ceiling suspension bracket 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceiling suspension bracket

Factory colour

White

Material

Steel

Documents & Downloads

Datasheet

Datasheet 3827079 Philips 8718696374481 LL500Z SMB WH Ceiling suspension bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3827079 Philips 8718696374481 LL500Z SMB WH Ceiling suspension bracket 1 pc(s)

Description

MaxOS fusion is an adjustable LED light band system that provides excellent light quality while more than halving energy costs compared to fluorescent lamps. For retail applications, the StoreSet surface light, light carriers and various spotlights can be integrated into the rail mounting system. This flexibility allows the lighting to be adapted to any situation. For industrial applications, the focus is on reducing installation and maintenance costs by using fewer light beams. The integrated power rail with up to 13 conductors provides the possibility to position the lights as needed and to integrate other services/hardware from third parties. This allows subsequent layout changes to be considered at any time.

This text is machine translated.