• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8718699657802 Pin base EEC E (A - G) G9 Pin base 4.8 W Warm white (Ø x L) 19 mm x 60 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8718699657802 Pin base G9 4.8 W Warm white Pin base

  • Power= 4.8 W
  • Total luminous flux= 570 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Pin base

G9

4.8 W

Factory colour

White

Radiation angle

280°

Pin base

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Power factor

0.4

Operating voltage

220 V AC

240 V AC

Length

60 mm

(Ø)

19 mm

Content

1 pc(s)

E (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 19 mm x 60 mm

Colour consistency (SDCM)

6

Power range

2.5 W - 4.9 W

Total luminous flux

570 lm

Material

Plastic

Colour rendering index

80-89

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826822 Philips 8718699657802 Pin base EEC E (A - G) G9 Pin base 4.8 W Warm white (Ø x L) 19 mm x 60 mm 1 pc(s)

Description

LED pin-base lamp Philips CorePro LED capsule G9, LED alternative for high-voltage pin-base lamps 60W , 570lm, color temperature 2700K, power 4.8W, color reproduction index CR80, medium useful life 15000h, energy efficiency class E, socket G9, , not dimmable, Photobiological safety according to EN 62471 RG1, SDCM<6, power factor 0.4, protection class IP20

This text is machine translated.