• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8718699798918 Safety light Surface-mount, Recess-mount Emergency exit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x H) 95 mm x 33 mm

Product type

Safety light

Main battery supply

No

Max. battery life

4 h

Type

Emergency exit

Type

Plastic

Backlit

Yes

Operating voltage

220 V AC

240 V AC

Recess depth

31 mm

3 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Surface-mount

Recess-mount

Number of pins

2

Width

43 mm

Height

33 mm

Depth

205 mm

(Ø)

95 mm

IP20

IK04

Protection class

II

Documents & Downloads

Datasheet

Datasheet 3825550 Philips 8718699798918 Safety light Surface-mount, Recess-mount Emergency exit

User & Safety Instructions

User & Safety Instructions 3825550 Philips 8718699798918 Safety light Surface-mount, Recess-mount Emergency exit