• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8718699799854 Emergency light power supply

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 71 x 32 x 185 mm

Product type

Emergency light power supply

Width

71 mm

Height

32 mm

Depth

185 mm

Documents & Downloads

Datasheet

Datasheet 3827147 Philips 8718699799854 Emergency light power supply

Datasheet 3827147 Philips 8718699799854 Emergency light power supply

User & Safety Instructions

User & Safety Instructions 3827147 Philips 8718699799854 Emergency light power supply

Description

The Philips 3-hour emergency rechargeable battery kits can be integrated either before installation or later in all types of compatible lamp families - quickly, easily and directly on site. In doing so, it is not necessary to decide in advance which of the compatible lamps is to be converted. This decision can be made flexibly on site. We distinguish between HV (High-Voltage) and LV (Low-Voltage) kits. The HV-Kit is compatible with the following product families: CoreLine Light Strip (BN126C), Ledinaire Light Strip (BN045C) and CoreLine Wall and Ceiling Light (WL140V). The LV-kit is compatible with the following product families: CoreLine Panel (RC132V/RC133V), CoreLine Slim-Downlight (DN145B) and the Ledinaire Slim-Downlight (DN065C). You can set two different modes: Self Test (ELP) or Manual Test (ELB). Each kit consists of a LiFePO4 (Lithium Iron Phosphate) battery with improved life. The capacity of the rechargeable battery is tuned to 3 hours of emergency operation. The battery compartment can also be easily opened so that the battery can be replaced quickly and easily.

This text is machine translated.