• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514103627 SM340C 35S/940 DEIA PCS L150 SI LED surface-mount light LED (monochrome) 25 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 3500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1470 x 200 x 73 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

5

Product type

LED surface-mount light

Width

200 mm

Bulb type

LED (monochrome)

Height

73 mm

Length

1470 mm

25 W

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

Incl. cover

Protection class

I

IP20

IK02

Factory colour

Silver

Material

Steel

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

3500 lm

Type

painted

Documents & Downloads

Datasheet

Datasheet 3825847 Philips 8719514103627 SM340C 35S/940 DEIA PCS L150 SI LED surface-mount light LED (monochrome) 25 W Silver

User & Safety Instructions

User & Safety Instructions 3825847 Philips 8719514103627 SM340C 35S/940 DEIA PCS L150 SI LED surface-mount light LED (monochrome) 25 W Silver

Description

1470x200 mm; H73 mm, steel, silver, white aluminum (RAL9006), Power supply with DALI interface, 3500 lm, 25 W, 140 lm/W, 4000 K, (0.43, 0.40) SDCM 3, CRI90, UGR19, WIDE BEAM (WB), Textured, polycarbonate, IP20 | Keep fingers away, IK02 | 0.2 J Standard, Protection Class I, Quick Connector, 5-pin

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.