1/2
(L x W x H) 1200 x 200 x 73 mm
220 V AC
240 V AC
2
LED surface-mount light
200 mm
LED (monochrome)
73 mm
1200 mm
26 W
Incl. ballast
Dimmable
Direct light emission
Ceiling mount option
Usable as a pendant light
Incl. cover
I
IP20
IK02
Silver
Steel
Plastic
n.rel.
90-100
White
Yes
4000 K
4000 K
3600 lm
painted
Datasheet 3826549 Philips 8719514182370 SM340C 36S/940 DEIA PCS L120 SI LED surface-mount light LED (monochrome) 26 W Silver
User & Safety Instructions 3826549 Philips 8719514182370 SM340C 36S/940 DEIA PCS L120 SI LED surface-mount light LED (monochrome) 26 W Silver
The necessary accessories are required to use the article as described.