• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514307582 LED reflector lamp EEC F (A - G) GU5.3 Reflector bulb 4.4 W Warm white (Ø x L) 50.5 mm x 45.5 mm 1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8719514307582 LED reflector lamp GU5.3 4.4 W Warm white Reflector bulb

  • Power= 4.4 W
  • Total luminous flux= 345 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU5.3

4.4 W

Factory colour

White

Radiation angle

36°

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Power factor

0.6

Operating voltage

12 V AC

Length

45.5 mm

(Ø)

50.5 mm

Content

1 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 50.5 mm x 45.5 mm

Colour consistency (SDCM)

6

Bulb shape

MR16

Power range

2.5 W - 4.9 W

Total luminous flux

345 lm

Light intensity

650 cd

Material

Plastic

Colour rendering index

80-89

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825456 Philips 8719514307582 LED reflector lamp EEC F (A - G) GU5.3 Reflector bulb 4.4 W Warm white (Ø x L) 50.5 mm x 45.5 mm 1

Description

LED reflector lamp Philips CorePro LED spot MR16, LED alternative for low voltage halogen lamps 35W, 345lm, color temperature 2700K, power 4.4W, color reproduction index CR80, Average useful life 15000h, energy efficiency class F, Socket GU5.3, 36° beam angle, not dimmable, Photobiological safety according to EN 62471 RG1, SDCM<6, protection class IP20

This text is machine translated.